WAGO 281-623

Fuse Terminal Block With Holder, For Mini. Fuse ¼ X 1¼ Without Blown Fuse Indication Gray
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-623.

JRH Electronics

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+85.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle

Descriptions

Descriptions of WAGO 281-623 provided by its distributors.

FUSE TERMINAL BLOCK WITH HOLDER, FOR MINI. FUSE ¼ X 1¼ WITHOUT BLOWN FUSE INDICATION GRAY
WAGO 281-623 10mm Fuse ¼x1¼in Disconnect Terminal Block Grey AWG 28-12
281 Series 12 - 28 AWG 2 Contact Gray Fused Terminal Block
Wago Corporation 2Conductor Fuse Terminal Block; With Piv
Modular Terminal Block, 10A, 4mm2, 2 Row(s), 1 Deck(s)
WAGO Terminal Block, Fuse Disconnect, 800 V AC, 10 A, 28 to 12 AWG Wire, 0.35 to 0.39 in Wire Strip Length, DIN Rail Mounting, Polyamide 6.6, Gray, 2.362 in H x 0.394 in W x 2.362 in D Dimensions
Standard Terminal Block; Connector Type:Fused Terminal Block; Contact Material:Steel; Series:281; Wire Size (AWG):28-12; Body Material:Polyamide; Color:Gray; Current Rating:10A; Depth:60mm; Height:60mm; Mounting Type:DIN Rail ;RoHS Compliant: Yes
TERMINALBLOCK FUSED 28-12AWG 0.25X1.25IN; No. of Positions:2Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:10A; Rated Voltage:800V; Fuse

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0281-0623
  • 281-623.