WAGO 279-831

Modular Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s)
$ 2.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 279-831.

TME

Datasheet1 page21 years ago

Master Electronics

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-13.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of WAGO 279-831 provided by its distributors.

Modular Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s)
Wago Corporation 4Conductor Through Terminal Block; 15 M
Terminal Block, Din Rail, 4 Position, 28-16Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Clamp; Rated Current:18A; Rated Voltage:800V Rohs Compliant: Yes |Wago 279-831
WAGO 279-831 4-conductor through terminal block Brand: Wago. Part Number: 279-831. WAGO Terminal Block, 800 VAC, 18 A, 28 to 16 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Through Terminal, DIN Rail Mount, Polyamide 6.6, Gray, 1.063 in H x 0.157 in W x 2.874 in D. Additional Description: WAGO-279-831 4-CONDUCTOR THROUGH TERMINAL BLOCK; 1.5 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 1,50 MM; GRAY 51132245. Catalog Description: 4-conductor through terminal block; 1.5 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 1,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG