Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 279-402

Wanke Jumper strip, Jumper, 279series, for terminal blocks
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 279-402.

TME

Datasheet1 page21 years ago

element14 APAC

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+12.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.695
$ 0.852
Stock
36,065
19,375
Authorized Distributors
6
6
Gender
Male
-
Number of Positions
-
-
Number of Pins
-
-
Pitch
-
-
Insulation Material
-
-
Current Rating
15 A
-
Resistance
-
-
Mount
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
KK 254 Wire-to-Board Header Vertical with Friction Lock 2 Circuits Tin (Sn) Plating
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT

Descriptions

Descriptions of WAGO 279-402 provided by its distributors.

Wanke Jumper strip, Jumper, 279series, for terminal blocks
Wago Corporation Adjacent Jumper; Insulated; Nominal Curr
ADJACENT JUMPER, INSULATED NOMINAL CURRENT 15 A GRAY
Conn Adjacent jumper M 4 POS ST Box
HORIZONTAL JUMPER INSULATED jumper
WAGO ADJACENT JUMPER/IN/15A/GREY 200 8X
Wago Series 279 279-402 - 279-402
ADJACENT JUMPER; INSULATED; NOMI
JUMPER, ADJACENT, INSULATED, GREY, 15A; Accessory Type: Adjacent Jumper; For Use With: Rail Mounted Terminal Blocks; No. of Positions: -; Pitch Spacing: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current Rating: 15A
WAGO 279-402 Jumper Brand: Wago. Part Number: 279-402. WAGO Adjacent Jumper, Insulated, 0.315 in D x 0.157 in W. Additional Description: WAGO-279-402 ADJACENT JUMPER; INSULATED; NOMINAL CURRENT 51121976. Catalog Description: Jumper; insulated; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG