WAGO 264-704

Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 264-704.

Newark

Datasheet1 page21 years ago

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-13.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded

Descriptions

Descriptions of WAGO 264-704 provided by its distributors.

Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)
WAGO 264-704 2 Conductor 24A Miniature Through Terminal Block Blue
2-Conductor Miniature Through Terminal Block; 2.5 Mm ; With Test Option; Suitable For Ex I Applications; Center Marking; For Din-15 Rail; Cage Clamp ; 2,50 Mm ; Blue |Wago 264-704
TERMINAL BLOCK, DIN, 2COND, 24A; Connector Type:Terminal Block, DIN Rail; Connector Mounting:DIN Rail; Pitch Spacing:6mm; No. of Contacts:1; Wire Size (AWG):28 to 12 AWG; SVHC:No SVHC (20-Jun-2011); Colour:Blue; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, DIN Rail; Current Rating:24A; External Width:6mm; No. of Poles:1; No. of Ways:1; Terminal Type:Cage Clamp; Voltage Rating VAC:800V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.08mm²; Wire Size AWG Max:14AWG; Wire Size AWG Min:26AWG; Wire Size Range (AWG):28-12

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 264-704.