WAGO 256-744

Stackable Pcb Terminal Block, Push-button 2.5 MM² Pin Spacing 5/5.08 Mm 1-POLE Blue
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 256-744.

Electro Sonic

Datasheet12 pages0 years ago

Future Electronics

Farnell

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-16.60%

CAD Models

Download WAGO 256-744 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

On Shore TechnologyOSTTC020162
Terminal Block Header 2 Position Top Screw 5mm Solder Straight Thru-Hole 15A
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of WAGO 256-744 provided by its distributors.

STACKABLE PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 5/5.08 MM 1-POLE BLUE
Conn Modular Terminal Block 1 POS Solder Thru-Hole 24A CAGE CLAMP® Box
Wago Corporation Stackable Pcb Terminal Block; Pushbutton
12~28 1x1P -60℃~+105℃ 15A 1P 300V Blue 1 1 Plugin Spring Clamp System Terminal Block ROHS
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, blue, 256-744
Terminal Block, 1 Position, 28-12Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:16A; Rated Voltage:500V Rohs Compliant: Yes |Wago 256-744

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG