WAGO 250-1405

Pcb Terminal Block; Push-button; 0.5 MM²; Pin Spacing 2.54 Mm; 5-POLE; Push-in Cage Clamp®
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-1405.

Future Electronics

Datasheet6 pages1 year ago
Datasheet4 pages15 years ago

Burklin Elektronik

Inventory History

3 month trend:
-6.04%

CAD Models

Download WAGO 250-1405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
Contact, SL 70058 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts
Phoenix Contact1791868
Modular Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1791855
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 6A
Phoenix ContactMPT 0,5/ 8-2,54
Conn Terminal Blocks 8 POS 2.54mm Solder ST Thru-Hole 6A
TE Connectivity282834-3
Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 250-1405 provided by its distributors.

PCB TERMINAL BLOCK; PUSH-BUTTON; 0.5 MM²; PIN SPACING 2.54 MM; 5-POLE; PUSH-IN CAGE CLAMP®
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
1-conductor PCB terminal strip 1 solder pin/pole, staggered
PCB TERMINAL BLOCK; PUSH-BUTTON;
Wago Series 250 250-1405 - 250-1405
WAGO MOD PCB TRM STRIP 2.54MM 5-POS
Pitch mm = 2.54 / Wire Connection Method = Spring Clamp / Poles = 5 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 4 / Voltage Rating V = 160 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG