WAGO 250-104

Pcb Terminal Block, Push-button 1.5 MM² Pin Spacing 3.5 Mm 4-POLE Gray
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-104.

Burklin Elektronik

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+93.72%

CAD Models

Download WAGO 250-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn PC Terminal Block F 3 POS 3.5mm Screw RACable Mount 8A/Contact Eurostyle™
Phoenix Contact1985234
PTSA1,5/6-3,5-Z,PCB,Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 8A
Terminal Block,Cable Mount,PLUG,2 Contacts,SKT,GUIDE SLOT RoHS Compliant: Yes
Phoenix Contact1891069
Terminal Block; 4 A; 160 V; 3.5; 26-20 AWG; 2; Spring-Cage; Solder; 2.5 kV; PBT
Phoenix Contact1988969
PTA1,5/3-3,5,PCB,Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 17.5A
Terminal Block, pcb Mount, recept,3 Contacts, pin Rohs Compliant: Yes |Molex 39501-1003

Descriptions

Descriptions of WAGO 250-104 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 1.5 MM² PIN SPACING 3.5 MM 4-POLE GRAY
Barrier Strip Terminal Block, 5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 15 Mm;
PCB terminal block; in 3.50mm raster; 4-track; oblique entry; for 0.20-1.50mm2 (24-16 AWG) wire; with spring contact; grey; UL: 300V/5A
Pitch mm = 3.5 / Wire Connection Method = Spring Clamp / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 8 / Voltage Rating V = 160 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG