Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1891069

Phoenix Contact FK-MPT 0.5/2-3.5 PCB Terminal Block, 3.5mm Pitch, TH, Spring Cage, Green
$ 0.765
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1891069.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-78.44%

CAD Models

Download Phoenix Contact 1891069 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1776253-2
Conn Terminal Block 2 POS Solder RA Thru-Hole 7A/Contact
Phoenix Contact1752104
Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
Phoenix Contact1990850
Terminal Block Connector; PCB; Spring Cage; 2; 3.5mm; Top; 24-16 AWG; Green; 17.5A; 200V
Weidmuller1699670000
Terminal Block Connector 2 POS 3.5mm Pitch Solder Straight Thru-Hole 10A Box
Weidmuller1715010000
Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 12A Box

Descriptions

Descriptions of Phoenix Contact 1891069 provided by its distributors.

Phoenix Contact FK-MPT 0.5/2-3.5 PCB Terminal Block, 3.5mm Pitch, TH, Spring Cage, Green
Terminal Block; 4 A; 160 V; 3.5; 26-20 AWG; 2; Spring-Cage; Solder; 2.5 kV; PBT
2 Pos Spring Cage Terminal Block, 3.5mm Pitch, RA, 160V, 4A
Modular Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1891069 Combicon spring Terminal 2-pin green vertical plug
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: FK-MPT 0,5/..-V, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG