WAGO 236-412

Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 15A Box
$ 5.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 236-412.

element14 APAC

Datasheet5 pages10 years ago
Datasheet5 pages10 years ago

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+1.24%

CAD Models

Download WAGO 236-412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776493-2
PCB terminal, 2 pole, pitch 5.08 mm, AWG 22-14, 10 A, screw connection, blue, 1776493-2
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 6 Circuits
TE Connectivity1776038-6
PCB terminal, 6 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, black, 1776038-6

Descriptions

Descriptions of WAGO 236-412 provided by its distributors.

Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 15A Box
PCB terminal, 12 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-412
PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5/5.08 MM 12-POLE GRAY
Wago Corporation Pcb Terminal Block; 25 Mm; Pin Spacing
WAGO 236-412 12 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
TERMINAL BLOCK, PCB, 12 POSITION, 28-12A; TERMINAL BLOCK, PCB, 12 POSITION, 28-12AWG; No. of Positions: 12; Rated Voltage: 320V; Rated Current: 24A; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Steel; No. of Positions:12; Pitch Spacing:5mm; Series:236; Wire Size (AWG):28-12; Leaded Process Compatible:Yes; Color:Gray ;RoHS Compliant: Yes
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 12 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0236-0412
  • 236-412.