TE Connectivity 1776260-2

Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776260-2.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-1.22%

CAD Models

Download TE Connectivity 1776260-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1776493-2
Conn Terminal Block 2 POS Solder ST Thru-Hole 10A/Contact
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
Weidmuller1594540000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
Weidmuller1595740000
Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A

Descriptions

Descriptions of TE Connectivity 1776260-2 provided by its distributors.

Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Terminal Block, Wire-Brd, 2Pos, 14Awg; |Buchanan Te Connectivity 1776260-2
Barrier Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Push In; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Brass; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776260-2.