WAGO 231-533/001-000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-533/001-000.

JRH Electronics

Datasheet7 pages0 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+14.02%

CAD Models

Download WAGO 231-533/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of WAGO 231-533/001-000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box
WAGO 231-533/001-000 MCS MIDI 3 Pole 12A 5.08mm Closed Horiz PCB Header Orange
3 Position 5.08 mm Through Hole Header Right Angle Solder Pin with Closed End
Pin header, 3 pole, pitch 5.08 mm, angled, orange, 231-533/001-000
16A 3 Straight Needle -60℃~+100℃ 1 5.08mm Orange Plugin,P=5.08mm Pluggable System Terminal Block ROHS
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
Wago Series 231 231-533/001-000 - 231-533/001-000
MALE CONNECTOR, WITH ANGLED SOLDER PINS 3-POLE ORANGE
Male connector with closed end
THT MALE HEADER; 1.0 X 1.0 MM SO
3PIN RT ANGL SLDR CLSD END HDR
HEADER, RIGHTANGLE, 3WAY; Pitch Spacing: 5.08mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: 231 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Materia
Pin Header, 3 Position, 5.08Mm; Núm. De Posiciones:3; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Conector, Montaje:Pcb |Wago 231-533/001-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231-533/001-000.