WAGO 231-339/001-000

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-339/001-000.

Future Electronics

Datasheet6 pages1 year ago
Datasheet2 pages16 years ago
Datasheet8 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-67.91%

CAD Models

Download WAGO 231-339/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits
KK Header, Vertical, Round Pin, 9 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity796638-9
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Terminal Block, pcb Mount, recept,9 Contacts, pin, latch |Molex 39980-0409
TE Connectivity / AMP1546111-9
Eurostyle Tb, header, grey,9 Pos Rohs Compliant: Yes |Buchanan Te Connectivity 1546111-9
Amphenol PcdELFH09210
connector,terminal block,pcb horizontal header,0.200(5.08mm)pitch,9 position

Descriptions

Descriptions of WAGO 231-339/001-000 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Straight; Pin Spacing 5.08 Mm; 9-Pole; Orange Rohs Compliant: Yes |Wago 231-339/001-000
Pitch mm = 5.08 / Contacts = 9 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Copper / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 5 / Current Rating A = 12 / Voltage Rating V = 320 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Flammability Rating = UL 94V-0 / Series = MCS MIDI Classic

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG