Molex 10-08-1091

KK Header, Vertical, Round Pin, 9 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-08-1091.

Molex

Technical Drawing4 pages14 years ago
Datasheet2 pages13 years ago
Datasheet3 pages17 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Arrow Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-46.56%

CAD Models

Download Molex 10-08-1091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole
1 Headers &,Wire Housings 6.3A Black Through hole mounting 38.1mm(Length)*2.54mm(height)

Descriptions

Descriptions of Molex 10-08-1091 provided by its distributors.

KK Header, Vertical, Round Pin, 9 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole KK® Bag
Header,Push-Pull Solder pad 9pin Nylon 7A tin Through hole mounting 6.35mm(height)
Pin Header, 9 Contacts, 1 Row, 5.08mm, Matte Tin, 7A, Straight, Unshrouded, Brass, THT, Polyamide
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
09P KK HEADER VERTICAL 5.08MM RoHSconf
HEADER 5.08MM KK, VERT, ROUND PIN,9W, TIN
5.08 MM KK HEADER VERTICAL R/P
Headers&Wire Housings 5.08 MM KK HDR VERT
CONN, PIN HDR, 9POS, 1ROW, 5.08MM, THT;
@5.08mm(.200") Pitch KK(R) Heade
Connector, HEADER, 8POS, 1ROW, 5.08mm; Pitch Spacing:5.08mm; No. of Contacts:9Contacts; Gender:Header; Product Range:KK 508 3003 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10081091
  • 0010081091
  • 010081091
  • 10-08-1091.
  • 10081091