Descriptions of Molex 10-32-1091 provided by its distributors.
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits
Pin Header, 9 Contacts, 1 Row, 5.08mm, Tin, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Connector, Header, 9Pos, 1Row, 5.08Mm; |Molex 10-32-1091
Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole SPOX Bag
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
Molex 5.08mmpitch9pSingle row pin header Wire-to-board connector, SPOXseries, right angle, Through hole mounting
Headers & Wire Housings 508MM 9CKT WAFER ASSY 528109A
HEADER 5.08MM SPOX WTB, F/LOCK, VERT, 9W
SPOX Connectors 9 POS SPOX HEADER
CONN, PIN HDR, 9POS, 1ROW, 5.08MM, THT;
CONN, PIN HDR, 9POS, 1ROW, 5.08MM, THT; Pitch Spacing:5.08mm; No. of Contacts:9Contacts; Gender:Header; Product Range:SPOX 5281 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated