WAGO 231-333/001-000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-333/001-000.

Master Electronics

Datasheet6 pages11 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+35.87%

CAD Models

Download WAGO 231-333/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity796638-3
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of WAGO 231-333/001-000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
THT MALE HEADER; 1.0 X 1.0 MM SO / 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Terminal Block, Header, 3 Pos; Núm. De Posiciones:3; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Conector, Montaje:Pcb; Núm. De Contactos:3 |Wago 231-333/001-000
HEADER, VERTICAL, SINGLE ROW, 3 WAY; Pitch Spacing: 5.08mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: 231 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231-333/001-000.