WAGO 231-316/026-000

Conn Terminal Block F 16 POS 5.08mm ST Cable Mount 16A Box
$ 15.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-316/026-000.

JRH Electronics

Datasheet3 pages0 years ago

Farnell

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+93.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1873087
Terminal Block Connector; PCB; Plug; Spring cage; 5; 5.08 mm; 24-12 AWG; Green; 12A; 250V
Phoenix Contact1792786
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Weidmuller1527260000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of WAGO 231-316/026-000 provided by its distributors.

Conn Terminal Block F 16 POS 5.08mm ST Cable Mount 16A Box
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE 16 POSITION, 28-12AWG; Pitch Spacing: 5.08mm; No. of Positions: 16Positions; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Clamp; Rated Current
Terminal Block Pluggable 16 Position, 28-12Awg; Núm. De Posiciones:16; Tensión Nominal:320V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Wago 231-316/026-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG