Phoenix Contact 1792786

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
$ 4.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792786.

IHS

Datasheet15 pages5 years ago

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.84%

Alternate Parts

Price @ 1000
$ 4.318
$ 1.584
Stock
23,773
140
Authorized Distributors
6
5
Gender
Female
-
Pitch
5.08 mm
5.08 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Screw
Screw
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809763
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1873087
Terminal Block Connector; PCB; Plug; Spring cage; 5; 5.08 mm; 24-12 AWG; Green; 12A; 250V
Phoenix Contact1826319
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
WeidmullerBLZ 5.08/5
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:5Ways; Wire Size (AWG):22AWG to Conductor Area CSA:-;
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1792786 provided by its distributors.

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Terminal Block, Pluggable, 5Pos, 12Awg; |Phoenix Contact 1792786
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 5-Pos. - MVSTBW25/5-ST-508
5 1 5.08mm Green Pluggable System Terminal Block ROHS
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 5POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 20.32MM LENGTH
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG