WAGO 231-136/001-000

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-136/001-000.

Newark

Datasheet1 page10 years ago
Datasheet1 page10 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.12%

CAD Models

Download WAGO 231-136/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
Phoenix Contact1755778
Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757284
Terminal Header; 12 A; 250 V; 5.08 mm; 6; Solder Mount; 1.4 mm; 4 kV; 320 V
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 6 Circuits
TE Connectivity796644-6
Header Shrouded 6 Position 5 mm Pitch Euro Style Terminal Block
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 231-136/001-000 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
6 Position 5 mm Pin Spacing Straight Header Through Hole Terminal Block
Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Box
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
PCB Header, Through Hole, 5mm Pitch, Straight, 6 Poles
Wago Series 231 231-136/001-000 - 231-136/001-000
MALE CONNECTOR, WITH STRAIGHT SOLDER PINS 6-POLE GRAY
Male connector with closed end
Pin Header, 6 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:6Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:231 Series; Colour:Gray; Contact Material:Steelrohs Compliant: Yes |Wago 231-136/001-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG