Phoenix Contact 1755778

Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
$ 1.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755778.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+24.97%

CAD Models

Download Phoenix Contact 1755778 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757284
Terminal Header; 12 A; 250 V; 5.08 mm; 6; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1926057
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 6 position; 12A; 400V; Solder
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
Weidmuller1522260000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796637-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1755778 provided by its distributors.

Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
Terminal Header; 12 A; 250 V; 5.08 mm; 6; Solder Mount; 1.4 mm; 4 kV; 250 V
Terminal Block, Header, 5.08Mm; |Phoenix Contact MSTBVA2,5/6-G-5,08
6 Pos Terminal Block, 12A, 250V, Through Hole, Solder
Phoenix,MSTBVA2,5/6-G-5,08,PCBsocket,Phoenix,MSTBVA2,5/6-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch6pPlug-in terminal blocks, MSTBVAseries, plug-in
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1755778
  • MSTBVA 2,5/6-G-5,08
  • MSTBVA2,5/6-G-5,08
  • MSTBVA2,5/6-G-5,08.
  • MSTBVA2,5/6G-5,08
  • MSTBVA2,5/6G5,08