WAGO 231-104/026-000

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 3.902
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-104/026-000.

JRH Electronics

Datasheet3 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-11.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1755606
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Cardboard
Phoenix Contact1805533
Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes
TE Connectivity / AMP282850-4
Conn Eurostyle Block RCP 4 POS Screw RA Cable Mount 17.5A/Contact
Phoenix Contact1754481
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact
TE Connectivity / AMP796689-4
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of WAGO 231-104/026-000 provided by its distributors.

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 4 POS 5mm RA Cable Mount 16A Box
16A 4 -60℃~+85℃ 0.08~2.5 1 12~28 5mm Gray P=5mm Pluggable System Terminal Block ROHS
1-CONDUCTOR FEMALE PLUG; 2.5 MM; / 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Terminal Block Pluggable, 4 Position, 28-12Awg; Núm. De Posiciones:4; Tensión Nominal:320V; Corriente Nominal:16A; Espaciado, Paso:5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Wago 231-104/026-000
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 4 / Current Rating A = 16 / Voltage Rating V = 320 / Legend = None / Standards Met = UL Listed / Standards Met = CB / Standards Met = CSA / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG