Phoenix Contact 1805533

Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1805533.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-29.37%

CAD Models

Download Phoenix Contact 1805533 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1935035
PCB terminal, 4 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1935035
TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796689-4
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact
TE Connectivity / AMP282805-3
3 Position Terminal Block Plug, Female Sockets 0.197 (5.00mm) 180 Free Hanging

Descriptions

Descriptions of Phoenix Contact 1805533 provided by its distributors.

Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes
4 Pos Terminal Block, 5mm Pitch, 10A, 250V, Screw, Cable Mount
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PTS 1.5/ 4-PH-5.0 Pluggable Terminal Block, Plug, 600V, Spring, Green, 5mm Pitch, 4P
TERMINAL BLOCK, PLUGGABLE, 4POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In Lock; Rated Current: 12A; Rated Voltage: 400V; Product Range: PTS; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 26AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PTS 1,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS 1,5/ 4-PH-5,0