Phoenix Contact 1754481

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1754481.

Phoenix Contact

Datasheet18 pages3 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-48.17%

CAD Models

Download Phoenix Contact 1754481 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1805533
Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes
Phoenix Contact1792032
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
Phoenix Contact1910377
Terminal Block Connector; PCB; Spring Cage; 4; 5mm; 26-12 AWG; Green; 12A; 320V
TE Connectivity / AMP796689-4
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact
TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
TE Connectivity / AMP282805-3
3 Position Terminal Block Plug, Female Sockets 0.197 (5.00mm) 180 Free Hanging

Descriptions

Descriptions of Phoenix Contact 1754481 provided by its distributors.

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
4 Pos, 1 Row, 12A, 320V, Right Angle Terminal Block
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 4POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 15MM LENGTH
Phoenix,MSTB2,5/4-ST,PCBplug connector,Phoenix Contact 5mmpitch4pPlug-in terminal blocks plug, MSTB 2.5/4-STseries, 320 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 4POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: MSTB; SVHC: Lead (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 4 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 4-ST