WAGO 216-205

Sleeve 208 mm/AWG 14 Insulated Electro-Tin Plated Cable Management
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-205.

element14 APAC

Datasheet5 pages10 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+19.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ Loose Piece
PanduitF80-12-M
Terminal Block Accessory, 0.09in Max Cable Dia, Ferrule, Copper
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
SERinsulated Tin Plated Crimp terminal M5(#10)Stud Size 16 to 14AWG Blue 19070
PanduitF80-7-M
Terminal Block Accessory, 0.09in Max Cable Dia, Ferrule, Copper

Descriptions

Descriptions of WAGO 216-205 provided by its distributors.

Sleeve 208 mm/AWG 14 Insulated Electro-Tin Plated Cable Management
Ferrule; Sleeve for 2.08 mm / AWG 14; insulated; electro-tin plated; yellow WAGO Part Number: 216-205 with EAN : 4017332277501
TERMINAL, FERRULE, 8 X 2.05MM, YELLOW; Wire Ferrule Type:Single Wire; Wire Size AWG Max:14AWG; Conductor Area CSA:2.08mm²; Pin Length:8mm; Insulator Colour:Yellow; Product Range:216 Series; Overall Length:15mm; Insulator
Terminal, Ferrule, 8 X 2.05Mm, Yellow; Rango De Producto:Serie 216; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.08Mm²; Material Aislante:Sin Aislamiento; Aislante, Color:Amarillo; Color:Yellow; Conector, Tipo:Ferrule |Wago 216-205

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG