Molex 19070-0090

Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0090.

IHS

Datasheet1 page13 years ago

HQonline

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-39.64%

CAD Models

Download Molex 19070-0090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.136
$ 0.183
Stock
317,876
657,412
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
-
Free Hanging
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Tin
Copper
Color
Blue, Natural
Blue

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
Ring Tongue Terminal, 14-16AWG, Copper, Blue, 26.97mm, Tin, InsulKrimp™, Bag
TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
Ferrule Terminal, 14AWG, Copper, Blue, 14.5mm, Tin Plated, Bag
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M3/M3.5, 16 to 14 AWG, Blue
19160-0002 Molex Terminals WJNT-SPL 2426 -9880 NYL NAT datasheet, inventory, & pricing.

Descriptions

Descriptions of Molex 19070-0090 provided by its distributors.

Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp Loose Piece
InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Carton
Insulkrimp PVC Insulated RING TONGUE STUD 10 14-16 AWG
TERMINAL, RING TONGUE, #10, BLU, 14AWG;
RING TERMINAL, M5, PVC, BLUE, 14AWG;
Cross Referenced to MOLEX - Part MOL19070-0090
Terminals RING-TRM 16-14 #10 VYL BLU
RING INSULKRIMP TAPED (BB-237-10XT)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700090
  • 19070-0090..
  • 190700090