WAGO 215-711

Wago Corporation Banana Plug; For Socket 4 Mm ; 250 Mm; B
$ 2.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 215-711.

Newark

Datasheet2 pages0 years ago
Datasheet22 pages19 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-15.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of WAGO 215-711 provided by its distributors.

Wago Corporation Banana Plug; For Socket 4 Mm ; 250 Mm; B
BANANA PLUG, 20A, CAGE CLAMP, BLUE; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 20A; Voltage Rating: 42V; Contact Plating: -; Connector Colour: Blue; Contact Material: -; Contact Termination Type: Clamp; Produ
Banana Plug; Rango De Producto:Serie 215; Género:Macho; Tipo De Terminación Del Contacto:Pinza; Intensidad Nominal:20A; Tensión Nominal:42V; Contacto, Chapado:-; Contacto, Material:-; Conector, Color:Azul; Color:Blue; Longitud:4Mm |Wago 215-711
Test Plug Tip = Unshrouded / Connector Diameter = 4 mm / Insulation = Insulated / Rated Current A = 20 / Rated Voltage AC VAC = 42 / Rated Voltage DC VDC = 42 / Orientation = Straight / Overall Length mm = 40 / Colour = Blue / Termination Type = Cage Clamp

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215-711.