WAGO 215-611

Banana Plug; For Socket 4 Mm ; 2, 50 Mm ; White |Wago 215-611
$ 2.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 215-611.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+7.90%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of WAGO 215-611 provided by its distributors.

Banana Plug; For Socket 4 Mm ; 2,50 Mm ; White |Wago 215-611
Wago 4 mm, , 42V, 20A, , 40mm
Interconnection Device
BANANA PLUG, 20A, CAGE CLAMP, WHITE; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 20A; Voltage Rating: 42V; Contact Plating: -; Connector Colour: White; Contact Material: -; Contact Termination Type: Clamp; Pro
Test Plug Tip = Unshrouded / Connector Diameter = 4 mm / Insulation = Insulated / Rated Current A = 20 / Rated Voltage AC VAC = 42 / Rated Voltage DC VDC = 42 / Orientation = Straight / Overall Length mm = 40 / Colour = White / Termination Type = Cage Clamp

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG