WAGO 2092-1404

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2092-1404.

JRH Electronics

Datasheet2 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+9.75%

CAD Models

Download WAGO 2092-1404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Terminal Block, Header, 3Pos, 5Mm, Th Rohs Compliant: Yes |Molex 39521-1003
Terminal Block, R/A Header, 3Pos, 5Mm/Th Rohs Compliant: Yes |Molex 39522-1003

Descriptions

Descriptions of WAGO 2092-1404 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
MALE HEADER, STRAIGHT SOLDER PINS, 4-POLE PIN SPACING 5 MM / 0.197 IN LIGHT GRAY
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Thru-Hole Box
WAGO 2092-1404 Terminal Blocks > Cage Clamp
Wago Corporation Tht Male Header; 14 Mm Solder Pin; Str
PCB Header, Through Hole, 5mm Pitch, Straight, 4 Poles
PICO Max 4 Position 3.5 mm Straight Header Connector
WAGO 2092-1404 picoMAX® 5.0 Male 4P Straight
Wago Series 2092 2092-1404 - 2092-1404
Terminal Block, Pcb, 4 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:4Positions; Rated Current:16A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 2092-1404

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG