
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Maritex | 2061-603/998-404 | 696 | 1 | 4h | ||||||||
| UnikeyIC | 2061-603/998-404 | 450 | 450 | Tape & Reel | 2h | |||||||
| Arrow Electronics | 2061-603/998-404 | 2,900 | 62 | |||||||||
| Verical | 2061-603/998-404 | 2,852 | 62 | |||||||||
| TME | 2061-603/998-404 | 1,713 | 1 | 13h |
Download WAGO 2061-603/998-404 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of WAGO 2061-603/998-404 provided by its distributors.
WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names: