WAGO 2002-2217

WAGO 2002-2217 PE/N Double Deck Ground Terminal Block Green-yellow
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-2217.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-60.98%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1764810000
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1635150000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box
Weidmuller1769080000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Box
Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
TE Connectivity1811444-1
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 2A/Contact T/R
Phoenix Contact1786853
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 2002-2217 provided by its distributors.

WAGO 2002-2217 PE/N Double Deck Ground Terminal Block Green-yellow
DOUBLE-DECK TERMINAL BLOCK, GROUND CONDUCTOR/THROUGH TB PE/N GRAY
Wago Corporation Doubledeck Terminal Block; Ground Conduc
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 2 Deck(s)
Terminal Block, Din Rail, 4Pos, 22-12Awg; Product Range:Topjob Series; No. Of Contacts:4Contacts; Connector Type:Din Terminal Block; Connector Mounting:Din Rail Mount; Wire Size Awg Max:12Awg; Wire Size Awg Min:22Awg; Colour:Gray Rohs Compliant: Yes |Wago 2002-2217
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG