Phoenix Contact 1786853

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786853.

Phoenix Contact

Technical Drawing1 page0 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+60.34%

CAD Models

Download Phoenix Contact 1786853 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1973100000
Barrier Strip Terminal Block, 17.5A, 2 Row(s), 2 Deck(s)
Phoenix Contact1843622
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844236
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle
Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
Weidmuller1616030000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180G 4.5SN BK BX - 1616030000

Descriptions

Descriptions of Phoenix Contact 1786853 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Terminal Block Header, 4, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Phoenix Contact DMC 1,5/ 4-G1-3,5 P20THR
Phoenix,DMC1,5/4-G1-3,5P20THR,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 8pin Black Through hole mounting 11.6mm*14.8mm*12.8mm
Pin header, straight Rating to EN: 8 A @ 160 VAC/DC Temperature range: -20 ... +100 °C Manufacturer Article n°: 1786853 Combustibility class: UL 94 V-0 Connection direction: Horizontal Gender of contacts: Male Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: DMC Termination type: Solder Pins THR Poles: 4 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/DC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: DMC 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 4-G1-3,5 P20THR