WAGO 2001-1307

3-CONDUCTOR Ground Terminal Block, Suitable For Ex E II Applications Green-yellow
$ 6.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1307.

Electro Sonic

Datasheet64 pages15 years ago

Burklin Elektronik

element14 APAC

Farnell

Inventory History

3 month trend:
+57.17%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Pluggable Terminal Block Plug 3 POS 5mm Screw RA 18A
Conn PC Terminal Block F 3 POS 3.5mm Screw RACable Mount 8A/Contact Eurostyle™
TERMINAL BLOCK CONNECTOR, EURO, PLUG,3,5.08 MM,26-12 AWG,18 A,300 V
Phoenix Contact1768778
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Phoenix Contact1990740
SPT1,5/3-H-3,5,PCB,Conn PC Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 17.5A
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 2001-1307 provided by its distributors.

3-CONDUCTOR GROUND TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GREEN-YELLOW
Wago Corporation 3Conductor Ground Terminal Block; 15 Mm
TERMINAL BLOCK,GRN/YEL, 1.5MM2, 3WAY; Connector Type:Terminal Block, DIN Rail; Connector Mounting:DIN Rail; No. of Contacts:3; Wire Size (AWG):22 to 14 AWG; Colour:Green-Yellow; Wire Size Range (AWG):14
TERMINAL BLOCK, DIN RAIL, 3POS, 16AWG; No. of Positions: 3Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 18A; Rated Voltage: 800V; No. of Leve
Terminal Block, Din Rail, 3 Position, 22-14Awg; Núm. De Posiciones:3; Tensión Nominal:800V; Corriente Nominal:18A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:2 |Wago 2001-1307
Positions = 3 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-1307.