Phoenix Contact 1768778

Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
$ 3.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1768778.

Phoenix Contact

Datasheet14 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.26%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A; |Buchanan Te Connectivity 796640-3
Phoenix Contact1754465
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Phoenix Contact1792029
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Phoenix Contact1911868
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 16A
TE Connectivity / AMP282805-3
3 Position Terminal Block Plug, Female Sockets 0.197 (5.00mm) 180 Free Hanging
Weidmuller1824750000
Weidmuller PCB Terminal Block LSF Series, 3 Pos, 5mm Pitch, Surface

Descriptions

Descriptions of Phoenix Contact 1768778 provided by its distributors.

Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES PLUG IN 45 DEGREE TO CONDUCTOR AXIS 3POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 10MM LENGTH
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: SMSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -45 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG