Waber by Tripp Lite SS7619-15

Tripp Lite Power Strip with Surge Suppression - Multiple outlets wherever you need them
$ 139.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Waber by Tripp Lite SS7619-15.

Tripp Lite by Eaton

Datasheet3 pages16 years ago

Mouser

RS (Formerly Allied Electronics)

Newark

Related Parts

Surge Protector, 6-Outlet, 6 Ft. Cord w/ Right-Angle Plug, 3330 Joules, Metal Housing
14-Outlet Economy Network Server Surge Protector, 1U Rack-Mount, 15-ft. Cord, 3000 Joules
Tripp Lite Series Isobar 4-Outlet Surge Protector, 6 ft. Cord with Right-Angle Plug, 3330 Jou
Waber by Tripp LiteSS7415-15
POWER STRIP, SUPPRESSED,16 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, SURGE 450J
Waber by Tripp LiteDG115-SI
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
Waber by Tripp LiteDG206
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT

Descriptions

Descriptions of Waber by Tripp Lite SS7619-15 provided by its distributors.

Tripp Lite Power Strip with Surge Suppression - Multiple outlets wherever you need them
Tripp Lite by Eaton
Suppressors, Outlet; No. of Outlets:24; Suppressor Type:Outlet Strip; Outlet Type:NEMA 5-15R; Voltage Rating:120VAC; Output Current:15A; Connector Type:NEMA 5-15P; Approval Bodies:UL, CSA; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRIPP LITE SS7619-15 Surge Suppressor, 15A, 24 Outlet, 15ft, Gray. More details: Surge Protection Outlet Strip, Industrial Grade, Number of Outlets 24, Cord Length 15 ft., Rated Joules 450 J, NEMA Receptacle Configuration 5-15R, NEMA Plug Configuration 5-15P, Voltage 120, Max. Amps 15, Color Gray, Length 72 In., Width 1-1/2 In., Depth 1-1/2 In., Telephone/Fax Surge Protection No, Coax Surge Protection No, Circuit Breaker Yes, Mounting Style Clamp, Housing Material Metal

Manufacturer Aliases

Waber by Tripp Lite has several brands around the world that distributors may use as alternate names. Waber by Tripp Lite may also be known as the following names:

  • WABER
  • Tripp Lite Waber