Eaton ISOBAR4ULTRA

Tripp Lite Series Isobar 4-Outlet Surge Protector, 6 ft. Cord with Right-Angle Plug, 3330 Jou
$ 89.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ISOBAR4ULTRA.

Tripp Lite by Eaton

Datasheet4 pages16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+64.52%

Supply Chain

Introduction Date2024-07-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonSUPER-7
Surge Suppressor; 7; 15 A; lt 1 ns; 7 ft.; 1.4 lbs.; UL Listed; 15 A; 120 VAC;
EatonTLP606
Surge Protector, Power Strip, 6 Ft, 120V, 6 Outlet, Cord, 790 Joules, White Housing
EatonSTRIKER
Tripp Lite Series Protect It 7-Outlet Surge Protector, 6 ft. Cord, 1080 Joules, Diagnostic LED,
Waber by Tripp LiteDG115-SI
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
Waber by Tripp LiteDG206
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
Waber by Tripp LiteSS7415-15
POWER STRIP, SUPPRESSED,16 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, SURGE 450J

Descriptions

Descriptions of Eaton ISOBAR4ULTRA provided by its distributors.

Tripp Lite Series Isobar 4-Outlet Surge Protector, 6 ft. Cord with Right-Angle Plug, 3330 Jou
Tripp Lite Isobar Surge Protector Metal 4 Outlet 6ft Cord 33
Tripp Lite ISOBAR4ULTRA PREMIUM SURGE SUPPRESSOR - 4 OUTLETS W/6' CORD
Suppressor; No. Of Outlets:4Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Peak Surge Current:135Ka; Energy Rating:3330J; Product Range:Isobar Series Rohs Compliant: Na |Eaton Tripp Lite ISOBAR4ULTRA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISOBAR 4 ULTRA
  • ISOBAR-4 ULTRA
  • ISOBAR-4-ULTRA
  • ISOBAR-4ULTRA
  • ISOBAR4 ULTRA
  • ISOBAR4-ULTRA