Eaton ISOBAR6ULTRA

Surge Protector, 6-Outlet, 6 Ft. Cord w/ Right-Angle Plug, 3330 Joules, Metal Housing
$ 93.587
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ISOBAR6ULTRA.

Tripp Lite by Eaton

Datasheet4 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+196%

Supply Chain

Introduction Date2024-07-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonTLP606
Surge Protector, Power Strip, 6 Ft, 120V, 6 Outlet, Cord, 790 Joules, White Housing
EatonTLP602
Tripp Lite TLP602 Surge Protector Strip 120V 6 Outlet 2ft Cord 180 Joule
EatonTLP615
Power Strip Surge Protection; 6 Outlets; 15 ft.; 15A 120V
Waber by Tripp LiteDG115-SI
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
Waber by Tripp LiteDG206
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
Waber by Tripp LiteSS7415-15
POWER STRIP, SUPPRESSED,16 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, SURGE 450J

Descriptions

Descriptions of Eaton ISOBAR6ULTRA provided by its distributors.

Surge Protector, 6-Outlet, 6 Ft. Cord w/ Right-Angle Plug, 3330 Joules, Metal Housing
Tripp Lite ISOBAR6ULTRA 6-Outlet All Metal Housing Isobar Surge Suppressor
SURGE SUPPRESSOR, 6, EXTRUDED ALUMINUM, 15A, 120V, 140V, 50/60HZ, ISOBAR SERIES
Power Distribution Units 50Hz/60Hz 12A 120VAC Wall Mount Plug-In
Power Strip Surge Protection; 6 Outlets; 6 ft.; 15A 125V
Tripp Lite Isobar Surge Protector Metal 6 Outlet 6ft Cord 33
6 OUTLETS 6 CORD 2350 JOULES Isobar Ultra Surge Suppressor w
Power Outlet Strips RO 545-ISOBAR6ULTRA 6 OUTLET 6' CORD
SURGE SUPRESSOR,6 OUTLET,2350J 6FT CORD,RT. ANGLE PLUG,BEIGE
120V 120V 12A , 228.6mm*184.15mm*88.9mm
SURGE SUPPRESSOR, 6 OUTLETS, 6ft. CORD
ISOBAR6ULTRA, Tripp Lite By Eaton
SURGE SUPPRSSR 6OUT 6'CORD W/LED
Suppressor; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Peak Surge Current:135Ka; Energy Rating:3330J; Product Range:Isobar Series Rohs Compliant: Na |Eaton Tripp Lite ISOBAR6ULTRA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISOBAR 6 ULTRA
  • ISOBAR-6-ULTRA
  • ISOBAR-6ULTRA
  • ISOBAR6 ULTRA
  • ISOBAR6-ULTRA