VPG Foil Resistors Y1685V0005TT9R

Array/Network Resistor, Divider, Metal Foil, 0.1W, 22V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1505
$ 29.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for VPG Foil Resistors Y1685V0005TT9R.

IHS

Datasheet4 pages3 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Array/Network Resistor, Divider, Metal Foil, 0.1W, 10000ohm, 25V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 1116
PanasonicEXB-V4V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-24V103JX
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-34V103JV
0606Convex ARRAY/NETWORK RESISTOR EXB 0.063Lx0.063W 1.60mmx1.60mm 10kOhm ±200ppm/C ±5%
CTS Components742C043103JP
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R

Descriptions

Descriptions of VPG Foil Resistors Y1685V0005TT9R provided by its distributors.

Array/Network Resistor, Divider, Metal Foil, 0.1W, 22V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1505
Resistor Network Voltage Divider Metal Foil 5kOhm/10kOhm 0.01% T/R
1505 (3812Metric) VFCD1505 0.150Lx0.050W 3.81mmx1.27mm 500mW 5kOhm 10kOhm ±0.2ppm/C
VFCD 1505 .01% High Precision Bulk Metal Foil Surface Mount Voltage Divider
RESISTOR; FOIL ;DIVIDER;5K0/10K0 ;TCR0.2
VFCD1505 5K00/10K0 TCR0.2 T T S T
RESISTOR, DIVIDER, 5K0/10K0 TCR0.2; Resistance R1: -; Product Range: -; Resistance R2: -; No. of Elements: 2Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: SMD; No. of Pins: 3Pins; Power Rating per Element

Manufacturer Aliases

VPG Foil Resistors has several brands around the world that distributors may use as alternate names. VPG Foil Resistors may also be known as the following names:

  • Vishay Precision Group
  • Vishay Foil Resistors (Division of Vishay Precision Group)
  • VISHAY FOIL RESISTORS
  • Vishay Precision Group Inc
  • VPG
  • Micro-Measurements (Division of Vishay Precision Group)
  • VISHAY FOIL RESISTORS / VPG
  • VPG Foil
  • VISHAY PRECISION FOIL KK
  • VPG Sensors
  • BLHVISHAY PRECISION GROUP
  • Vishay Precision Foil Inc
  • Vishay Foil Resistors (Division of Vishay Precisio
  • Vishay Precision Group (VPG)
  • Vishay Precision Foil GmbH
  • Vishay Precision Group Foil Resistors