Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-24V103JX

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-24V103JX.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

TME

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+89.44%

CAD Models

Download Panasonic EXB-24V103JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.025
Stock
1,878,397
80,000
Authorized Distributors
6
4
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupTC122-JR-0710KL
RES THICK FILM ARRAY 0404 10KOHM 5% ±200PPM/C ISOL 4 SMD CONCAVE SURFACE MOUNT PAPER TAPE AND REEL
PanasonicEXB-V4V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-34V103JV
0606Convex ARRAY/NETWORK RESISTOR EXB 0.063Lx0.063W 1.60mmx1.60mm 10kOhm ±200ppm/C ±5%
CTS Components741X043103JP
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
Yageo GroupYC162-JR-0710KL
Res Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Paper T/R
Yageo GroupYC122-FR-0710KL
Res Thick Film Array 10K Ohm 1% ±200ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-24V103JX provided by its distributors.

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
EXB-24V Series 0402 0.063 W 10 kOhm ±5 % 2 Element SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
2 ±5% 10kΩ 63mW ±200ppm/℃ 0402x2 Resistor Networks, Arrays ROHS
0404 (1010Metric) Convex ARRAY/NETWORK RESISTOR EXB 0.039Lx0.039W 1.00mmx1.00mm 10kOhm ±200ppm/C ±5%
Resistor Array, Chip, 0404, 2 elements 10Kohm, 7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB24V103JX
  • EXB24V103JX.