Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-34V103JV

0606CONVEX Array/network Resistor Exb 0.063LX0.063W 1.60MMX1.60MM 10 Kohm ±200PPM/C ±5%
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-34V103JV.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Verical

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-25.37%

CAD Models

Download Panasonic EXB-34V103JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V4V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-24V103JX
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupTC122-JR-0710KL
RES THICK FILM ARRAY 0404 10KOHM 5% ±200PPM/C ISOL 4 SMD CONCAVE SURFACE MOUNT PAPER TAPE AND REEL
CTS Components742C043103JP
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R
CTS Components741X043103JP
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
Yageo GroupYC162-JR-0710KL
Res Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-34V103JV provided by its distributors.

0606Convex ARRAY/NETWORK RESISTOR EXB 0.063Lx0.063W 1.60mmx1.60mm 10kOhm ±200ppm/C ±5%
EXB-34V Series 0603 0.063 W 10 kOhm ±5 % 2 Element SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606
Resistor Array, Chip, 2 elements 10Kohm, 7 inch r
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:2Resistors; Resistor Case/Package:0606 [1616 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-34V103JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -EXB-34V103JV
  • EXB-34V103JV.
  • EXB34V103JV
  • EXB34V103JV.