Vogt 3866G.68

Vogt Connection Technology 3866g.68 Blade Connector 6.3mm 180° Unins x100
$ 0.053

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 3866G.68.

IHS

Datasheet1 page5 years ago

Burklin Elektronik

Inventory History

3 month trend:
+31.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.053
$ 0.071
Stock
64,377
3,326,899
Authorized Distributors
1
6
Gender
-
Male
Pitch
-
-
Number of Positions
-
1
Number of Rows
-
1
Mount
-
Through Hole, Vertical
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Descriptions

Descriptions of Vogt 3866G.68 provided by its distributors.

Vogt Connection Technology 3866g.68 Blade Connector 6.3mm 180° Unins x100
Faston plug, 6.3 x 0.8 mm, L 15.3 mm, uninsulated, straight, 3866G.68
Solder Lug Dimensions L x W x H: 15.3 x 0.8 mm Material: Tin-Plated Brass D1: 1.65 mm For ø: 1.1 mm b1: 8 mm b2: 6.3 mm l1: 8.5 mm

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL