VCC LPC_125_CTP

LPC Series Ø4 mm Round Vertical CLIPLITE LightPipe
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_125_CTP.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
-14.21%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
Dialight515-1027F
LIGHT PIPE 1.68MM ROUND PANEL MT / Light Pipe Single Clear Rigid Panel Mount, Press Fit
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe

Descriptions

Descriptions of VCC LPC_125_CTP provided by its distributors.

LPC Series Ø4 mm Round Vertical CLIPLITE LightPipe
LPC_125_CTP, VCC - Visual Communications Company
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .170"D 1.25"L 4mm
Light Pipes Round Litepipe 1.25
LIGHT PIPE, SINGLE, ROUND, PANEL
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:31.75mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Transparent; Light Pipe Mounting:Panel; Packaging:Each; Color:Clear; For Use With:SMD LEDs; Lens Color:Transparent

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 125 CTP
  • LPC-125-CTP
  • LPC125CTP