VCC LPC_105_CTP

LIGHT PIPE, SINGLE, ROUND, PANEL - More Details
$ 0.477
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_105_CTP.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-2.66%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
Dialight515-1027F
LIGHT PIPE 1.68MM ROUND PANEL MT / Light Pipe Single Clear Rigid Panel Mount, Press Fit
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe

Descriptions

Descriptions of VCC LPC_105_CTP provided by its distributors.

LIGHT PIPE, SINGLE, ROUND, PANEL - More Details
Light Pipes 1.05 Inch Round Rigid Clear Panel Mount 0.17 Inch 4mm LPC Series | VCC (Visual Communications Company) LPC105CTP
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:26.67mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Clear; Light Pipe Mounting:Panel; Color:Clear; For Use With:SMD LEDs; Lens Color:Transparent; Lens Style:Round

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 105 CTP
  • LPC-105-CTP
  • LPC105CTP