VCC LPC_076_CTP

Vcc (visual Communications Company) LPC076CTP Light Pipe, Single, Round, Panel
$ 0.378
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_076_CTP.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
-0.32%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of VCC LPC_076_CTP provided by its distributors.

VCC (VISUAL COMMUNICATIONS COMPANY) LPC076CTP LIGHT PIPE, SINGLE, ROUND, PANEL
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; Length:19.3mm; Light Pipe Shape:Circular; No. of Pipes:1;
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .170D .76"L 4mm"
Light Pipes Round Litepipe .76
LED,LIGHTPIPE,SURFACE MOUNT, 0.76"
Light Pipes; For Use With:SMD LEDs; Length:19.3mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount use Clip; Color:Clear; Lens Color:Clear; Lens Style:Round; Mounting Hole Dia:4.34mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 076 CTP
  • LPC076CTP