VCC CMD91-21SRC/TR7

CML CMD91-21SRC/TR7 LED SMT Subminiature Red Part of the VCC Family of Products
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD91-21SRC/TR7.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

IHS

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
-10.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
KingbrightAM2520EC09
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C
KingbrightAA4040SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of VCC CMD91-21SRC/TR7 provided by its distributors.

CML CMD91-21SRC/TR7 LED SMT Subminiature Red Part of the VCC Family of Products
LED RED CLEAR 2SMD GW | VCC (Visual Communications Company) CMD91-21SRC/TR7
Single Color LED, Red, Clear, T-3/4, 1.9mm
LED Uni-Color Red 660nm 2-Pin SMT T/R
CMD91-21 Series Red 1.9 mm 25° 170 mcd Clear 1.7 V Surface Mount LED
LED SMD Standard RED WATER CLEAR GULL WING
660nm 25¡ã 1.7V 20mA , SMD , 2.5mm*2mm*3mm
Led, Red, 170Mcd, 660Nm, Smd; Led Color:Red; Led Mounting:Smd; Bulb Size:-; Forward Current If:30Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:170Mcd; Viewing Angle:25°; Lens Shape:Dome; Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD91-21SRC/TR7

Images

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD91-21SRCTR7
  • CMD9121SRC/TR7