VCC VAOL-S12RP4

LED Uni-Color Red 632nm 2-Pin Chip 1206(3216Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S12RP4.

RS (Formerly Allied Electronics)

Datasheet6 pages16 years ago

CAD Models

Download VCC VAOL-S12RP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

LED Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPT3216EC
APT3216EC RED LED, 617 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
Single Color LED, Super High Intensity Red, Water Clear, 2mm
KingbrightAPTR3216EC
APTR3216EC RED LED, 617 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW

Descriptions

Descriptions of VCC VAOL-S12RP4 provided by its distributors.

LED Uni-Color Red 632nm 2-Pin Chip 1206(3216Metric) T/R
VCC VAOL-S12RP4 LED Red 1206 2K Reel
VAOL-S12RP4 Red LED; 624 nm SMD package
Led, Red, 1.5Mm X 2Mm, 133Mcd, 624Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:1.5Mm X 2Mm; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:624Nm; Luminous Intensity:133Mcd; Viewing Angle:130°; Lens Shape:Rectangular Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S12RP4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC