VCC 5111F1

LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin
$ 1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5111F1.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

IHS

VCC

element14 APAC

Component Distributors Inc.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
5650 Series Red Ø3 mm 55° 10 mcd Tinted Diffused 2 V R/A LED Assembly - T-1
558 Series Red 3 mm 40° 10 mcd Diffused 10 mA 2 V LED Panel Mount Indicator

Descriptions

Descriptions of VCC 5111F1 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin
Single Color LED, Red, Diffused
LED Panel Mount RED DIFFUSED 5/32 MOUNTING HOLE
PMI RND .157" LED 2V Wire Red T-1
CML 5111F1 Optoelectronics > Indicators > Panel Mount
INDICATOR, LED PANEL MNT, 3MM, RED
Indicator, Led Panel Mount, 3Mm, Red; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:3.937Mm; Forward Current If:10Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2V Rohs Compliant: Yes |Vcc (Visual Communications Company) 5111F1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5111F1.