VCC 5110F7LC

CML 5110F7LC PMI RND .157" LED 1.9V Wire YLW LC Part of the VCC Family of Products
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5110F7LC.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

IHS

VCC

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4300F7LC LED TH T-1 3mm 1.9V 2mA 1.6mcd Yellow Part of the VCC Family of Products
CML 5300H7LC CBI 5mm 1POS Right Angle 1.9V Yellow LC Part of the VCC Family of Products
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
Dialight553-0233F
553 Series Yellow 3 mm 60° 1.6 mcd 2 mA 1.8 V LED Circuit Board Inductor
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 585nm 1.4mcd 2-Pin

Descriptions

Descriptions of VCC 5110F7LC provided by its distributors.

CML 5110F7LC PMI RND .157" LED 1.9V Wire YLW LC Part of the VCC Family of Products
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Panel Mount YELLOW DIFFUSED 5/32 MOUNTING HOLE
LED Uni-Color Yellow 583nm 2-Pin
PANEL MOUNT INDICATOR ROUND .157" LED 1.9V WIRE YELLOW LC
Chicago Miniature panel LED indicator light
LED YEL 5/32"HOLE LOWCUR PNL MNT
LED PNL IND YELLOW DIFF 3MM LDS
Indicator Lamp; Mounting Hole Dia:3.97mm; LED Color:Yellow; Forward Current If:7mA; Forward Voltage:1.9V; Luminous Intensity:1.8mcd; Supply Voltage:2.7VDC; Current Rating:2mA; Leaded Process Compatible:Yes; Base Type:Wire Leads ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC