Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0233F

553 Series Yellow 3 mm 60° 1.6 mcd 2 mA 1.8 V LED Circuit Board Inductor
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0233F.

IHS

Datasheet1 page7 years ago

element14 APAC

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.32%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Dialight553-0223F
553 Series Green Yellow 3 mm 60° 1.6/5 mcd 2 mA LED Circuit Board Indicator
Dialight553-0132F
LED, TH, Round Dome Diffused Colorless/Green/Yellow 563nm 585nm 45° 3V 3.1mm × 3.1mm × 3mm
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 553-0233F provided by its distributors.

553 Series Yellow 3 mm 60° 1.6 mcd 2 mA 1.8 V LED Circuit Board Inductor
LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk
LED CIRCUIT BOARD INDICATOR 3MM BI-LEVEL YEL DIFFUSED TINTED ANGL 60DEG 5 MCD
Single Color LED Array, Yellow, T-1, 3mm
LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT
LED Round Dome Diffused Yellow 585nm 60° 2.2V TH
Led, Pcb, 3Mm, Bi, Yel-Yel; |Dialight 553-0233F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530233F