VCC 4302F1-5V

635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4302F1-5V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.899
$ 0.872
Stock
2,065
5,246
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Clear, Red
Case/Package
T
T
Number of Pins
2
1
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
12 V
Forward Current
20 mA
20 mA
Test Current
10 mA
13 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
Single Color LED, Red, Diffused, T-1, 3mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 4302F1-5V provided by its distributors.

635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm
Single Color LED, Red, Diffused, T-1, 3mm
4302F Series Red 3 mm 60° 8 mcd Diffused 5 V Integrated Resistor - T-1
LED Uni-Color Red 635nm 2-Pin T-1 Bag
General Purpose Visible Dome-Style Led, red, diffused, led-2B |Vcc/visual Communications Company 4302F1-5V
LED Standard RED DIFFUSED 5 VOLT
4302F Series, integrated resistor for 5V or 12V, diffused, red, amber, green, 635 WL, 8 intensity, 60 viewing

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4302F15V