VCC 4306R1

CML 4306R1 LED Rectangular 2.1V 20mA Red Part of the VCC Family of Products
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4306R1.

Electro Sonic

Datasheet2 pages8 years ago

IHS

Master Electronics

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

Dialight521-9264F
Standard LEDs - Through Hole DISCRETE LED LAMP RoHS Compliant: Yes
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 6.15mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
ANY 4 CONSECUTIVE BINS FROM S3 (934MCD) - T4 (1520MCD), AMMO PACK

Descriptions

Descriptions of VCC 4306R1 provided by its distributors.

CML 4306R1 LED Rectangular 2.1V 20mA Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, 7.3mm
LED Uni-Color Red 635nm 2-Pin
LED Rectangular 2.1V 20mA R
LED RED DIFFUSED RECTANGULAR T/H
CML Innovative Technologies

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC