VCC 4302H3-12V

Led Reflector Bulb Bi-pin, Amber, Single Chip, T-1 3/4 Lamp, 5.84MM Dia., 15 V
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4302H3-12V.

IHS

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-5.75%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-02-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED Reflector Bulb bi-pin; Amber; Single Chip; T-1 3/4 Lamp; 5.59mm dia.; 3 V
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
Amber 5 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1¾
Single Color LED, Amber, Tinted Diffused, 5mm
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES

Descriptions

Descriptions of VCC 4302H3-12V provided by its distributors.

LED REFLECTOR BULB BI-PIN, AMBER, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 15 V
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style Led, amber, diffused, led-2B |Vcc (Visual Communications Company) 4302H3-12V
LED Standard AMBER DIFFUSED 12 VOLT
4302H Series, integrated resistor for 5V or 12V, diffused, red, amber, green, 635 WL, 8 intensity, 60 viewing
LED TH 5mm 12V 13mA 8mcd Amber
LED AMBER DIFFUSED T-1 3/4 T/H
583nm 60¡ã 12V 13mA , , 5mm*5mm*10.08mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4302H312V